| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-523-101 |
333-032-523-101
| Heilind Number: | EDA333-032-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Its Copper Alloy contacts guarantee efficient power transmission at a maximum amperage of 3 A, while offering 32 positions for versatile connections. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a durable solution for your electronic assembly needs. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for your next project. Elevate your PCB design with ease and precision, and experience seamless connectivity like never before.

