| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-523-103 |
333-032-523-103
| Heilind Number: | EDA333-032-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-523-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The copper alloy contacts ensure reliable signal transmission, with a rated amperage of 3 A. This single-row connector boasts a pitch of .156 inches and a spacing of .2 inches, accommodating 32 positions for versatile connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Elevate your PCB assembly with this essential component.

