| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-523-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-523-107 |
333-032-523-107
| Heilind Number: | EDA333-032-523-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-523-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 32 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, facilitates secure and stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation hassle-free, while its compact design saves space on the board. Trust in this high-quality component for seamless board-to-board connectivity in your projects.

