| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-523-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-523-202 |
333-032-523-202
| Heilind Number: | EDA333-032-523-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-523-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance. With two rows of copper alloy contacts, it supports a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 32 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Stay ahead in your projects with this essential component.

