| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-523-603 |
333-032-523-603
| Heilind Number: | EDA333-032-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-523-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, it ensures optimal conductivity. The single-row layout, with 32 positions and a pitch of .156 inches, offers efficient connectivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for reliable and durable board-to-board connections.

