| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-523-802 |
333-032-523-802
| Heilind Number: | EDA333-032-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The two rows of copper alloy contacts offer reliable power transmission, each positioned at a pitch of .156 inches and a row spacing of .2 inches. With a total of 32 positions, this connector ensures seamless integration on your PCB boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, guaranteeing optimal performance even in demanding environments. Trust in this connector for efficient board-to-board connectivity in your projects.

