| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-523-803 |
333-032-523-803
| Heilind Number: | EDA333-032-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its copper alloy contacts ensure reliable power transmission, with a current rating of 3 A. Featuring two rows with a total of 32 positions and a pitch of .156 inches, it offers ample room for secure attachment. The straight mount orientation and .2-inch row spacing make installation a breeze. Operable in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

