| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-523-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-523-804 |
333-032-523-804
| Heilind Number: | EDA333-032-523-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-523-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features dual rows with a total of 32 positions, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Contacts made of Copper Alloy offer reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy, and the vibrant green color adds a touch of visual appeal. Upgrade your connectivity solutions with this essential component.

