| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-523-807 |
333-032-523-807
| Heilind Number: | EDA333-032-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-523-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color, it adds a pop of visual interest while delivering high performance. Engineered for optimal functionality, this connector features a dual-row design with a total of 32 positions, ensuring reliable connections for your circuitry. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from Copper Alloy, offering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.

