| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-523-808 |
333-032-523-808
| Heilind Number: | EDA333-032-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of high-quality Copper Alloy contacts, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment, while the 32-position layout offers ample connectivity options. Suitable for a wide range of applications, this connector is a versatile solution for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability, making it a must-have in your toolkit. Upgrade your PCB setups with this essential connector for seamless and efficient data transmission.

