| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-524-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-524-112 |
333-032-524-112
| Heilind Number: | EDA333-032-524-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-524-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a row spacing of .2 inches and a pitch of .156 inches, it offers optimal spacing for your board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Boasting 32 positions and a 3A amperage, it's perfect for a wide range of applications. Plus, with an operating temperature range of -40 to 105 °C, it guarantees performance even in harsh environments. Upgrade your setup with this essential connector for seamless and efficient electronic connections.

