| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-540-102 |
333-032-540-102
| Heilind Number: | EDA333-032-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row configuration with 32 positions for optimal performance. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and durability of this connector for seamless board-to-board connectivity.

