| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-540-108 |
333-032-540-108
| Heilind Number: | EDA333-032-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted with precision, this connector features a single row layout with 32 positions, ensuring optimal compatibility and efficiency in your electronic assembly. The green housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees durability but also adds a touch of visual appeal. With a pitch of .156 inches and row spacing of .2 inches, each connection is securely in place, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your systems with this essential component and experience enhanced performance and reliability in your PCB setups.

