| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-540-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-540-202 |
333-032-540-202
| Heilind Number: | EDA333-032-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-540-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our innovative Card Edge Connector. Designed for optimal performance, this connector features a high amperage capacity of 3 A, ensuring reliable power transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees long-lasting use. Its double-row design with 32 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your PCB setup.

