| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-540-203 |
333-032-540-203
| Heilind Number: | EDA333-032-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-540-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, this connector ensures both durability and safety. With a dual-row configuration and 32 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees reliable signal transmission, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for efficient and secure connections in your PCB assemblies.

