| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-540-207 |
333-032-540-207
| Heilind Number: | EDA333-032-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-540-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both quality and visibility in your setup. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide efficient signal transfer across 32 positions. Whether for commercial or industrial use, this connector guarantees secure and stable connections, even in harsh operating conditions ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component, a standout in our extensive range of PCB connectors.

