| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-540-602 |
333-032-540-602
| Heilind Number: | EDA333-032-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-540-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connection with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features high-quality Copper Alloy contacts that ensure reliable signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color not only adds a visual pop but also offers exceptional protection. With a single row configuration and a .156-inch pitch, it seamlessly integrates into your setup with 32 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency even in challenging environments. Upgrade your electronic assembly with this essential connector, perfect for various applications in the industrial, commercial, and residential sectors.

