| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-540-603 |
333-032-540-603
| Heilind Number: | EDA333-032-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-540-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety in your electronic setups. With a single row layout and 32 positions, it offers ample room for your circuitry needs. The copper alloy contacts guarantee efficient power transfer, rated for up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The standard .156-inch pitch and .2-inch row spacing facilitate straightforward integration, while the straight mount orientation simplifies installation. Upgrade your connectivity game with this essential component.

