| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-540-604 |
333-032-540-604
| Heilind Number: | EDA333-032-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-540-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in an eye-catching green hue. With a single row configuration and a total of 32 positions, it ensures efficient and reliable data transfer. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in this connector for superior performance in your electronic projects.

