| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-540-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-540-607 |
333-032-540-607
| Heilind Number: | EDA333-032-540-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-540-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a must-have for seamless PCB connections. Designed for optimum performance, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material made of Copper Alloy, it guarantees reliable conductivity for all your electronic devices. Featuring a single row design with 32 positions and a pitch of .156 inches, it offers efficient and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various applications. Elevate your PCB assembly with this high-quality connector, perfect for use in industrial or commercial settings.

