| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-540-812 |
333-032-540-812
| Heilind Number: | EDA333-032-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, each carefully spaced at .156 inches pitch and .2 inches row spacing, it ensures secure and precise alignment for up to 32 positions. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Whether straight or right-angle mounted, this connector offers versatility and convenience in integration. Trust in its 3A amperage rating and robust construction for dependable power and signal transmission in your electronic setups. Upgrade your connectivity game with this essential component.

