| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-541-101 |
333-032-541-101
| Heilind Number: | EDA333-032-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .156 inches, it enables precise alignment and secure attachment. Crafted from durable Copper Alloy, the 32 contact positions ensure reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Trust in its straight mount orientation to facilitate easy installation, making it a must-have for your PCB assembly projects. Elevate your connectivity solutions with this high-quality component.

