| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-541-102 |
333-032-541-102
| Heilind Number: | EDA333-032-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable performance in a wide range of applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it offers robust construction for long-lasting use. With a single row design and 32 positions, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing provide secure attachment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees dependable functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.

