| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-541-103 |
333-032-541-103
| Heilind Number: | EDA333-032-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-541-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color for easy identification. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 32 positions offers ample connectivity options. Made of Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise PCB mounting. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Elevate your PCB assembly with this high-performance Card Edge Connector.

