| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-541-112 |
333-032-541-112
| Heilind Number: | EDA333-032-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connection, it features 32 positions in a single row layout, ensuring efficient data and power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its straight mount orientation for easy installation and optimal performance in any setup. Elevate your connectivity solutions with this essential component.

