| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-541-212 |
333-032-541-212
| Heilind Number: | EDA333-032-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With a dual-row layout featuring 32 positions, it offers ample connectivity for your circuitry. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and harsh environments. Trust in its straight mount orientation for easy installation and secure attachment, making it a versatile and essential component for your connectivity needs. Elevate your PCB assembly with this high-quality card edge connector.

