| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-541-607 |
333-032-541-607
| Heilind Number: | EDA333-032-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-541-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With an amperage rating of 3A, it delivers efficient power transmission for optimal performance. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Boasting 32 positions in a single row configuration, it offers ample connectivity options for your circuitry. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB design with this essential connector, a must-have in any electronic assembly setup.

