| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-541-612 |
333-032-541-612
| Heilind Number: | EDA333-032-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-541-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a single row layout with 32 positions, ensuring efficient data transmission. Its green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Each contact point features high-quality Copper Alloy construction, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy integration into your system. Elevate your connectivity game with this essential component.

