| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-541-804 |
333-032-541-804
| Heilind Number: | EDA333-032-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-541-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With dual rows and a total of 32 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.

