333-032-541-808

Heilind Number:EDA333-032-541-808
Manufacturer:EDAC
Manufacturer Number:333-032-541-808
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-032-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-032-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of high-quality Copper Alloy contacts, each rated for 3A of current, it ensures efficient power transfer. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, offering 32 positions for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments, making it a versatile choice for your connectivity needs. Trust in its straight mount orientation for easy installation and secure connections, meeting your requirements for performance and durability. Rest assured, this connector is a valuable addition to your electronic assembly projects.