| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-541-812 |
333-032-541-812
| Heilind Number: | EDA333-032-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-541-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a robust copper alloy contact material and a 3 A amperage rating, it guarantees optimal performance in demanding applications. Its two rows of 32 positions each, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your board-to-board connections with this essential component.

