| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-542-103 |
333-032-542-103
| Heilind Number: | EDA333-032-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-542-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a range of applications. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its 32 positions and 1 row design facilitate seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic setups. Trust in its 3A amperage and .156-inch pitch for optimal power distribution, as well as its straight mount orientation for easy installation. Elevate your PCB connectivity with this high-quality Card Edge Connector.

