| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-542-201 |
333-032-542-201
| Heilind Number: | EDA333-032-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with precision, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and a total of 32 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing offer optimal alignment, while the straight mount orientation simplifies installation. Operating effortlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in its efficient 3A amperage capacity and vibrant green color for easy identification. Elevate your PCB assembly process with this indispensable connector.

