| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-542-203 |
333-032-542-203
| Heilind Number: | EDA333-032-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-542-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability, this connector features a green UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal performance even in demanding environments. With two rows and 32 positions, it offers ample connectivity options while maintaining a compact form factor. The .156-inch pitch and .2-inch row spacing allow for precise alignment, facilitating seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications where robust and consistent connectivity is essential. Upgrade your PCB assembly process with this high-quality Card Edge Connector.

