| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-542-207 |
333-032-542-207
| Heilind Number: | EDA333-032-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green-colored connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a current rating of 3 A, it facilitates efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide secure and stable connections. Offering 32 positions for versatile usage, this connector is ideal for board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Trust in this essential component for robust and efficient electronic connectivity.

