| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-542-212 |
333-032-542-212
| Heilind Number: | EDA333-032-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a robust housing that ensures reliability in any application. With a high amperage rating of 3 A, it delivers optimal power transmission. Featuring two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient signal transfer. The 32 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your electronic projects with this essential component.

