| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-542-603 |
333-032-542-603
| Heilind Number: | EDA333-032-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-542-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a maximum amperage rating of 3 A, it ensures reliable power transmission. The single-row design, with 32 positions spaced at .156 inches, guarantees efficient signal transfer. Crafted from high-quality copper alloy, the contacts offer superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Trust in its straight mount orientation for secure installation, making it an indispensable choice for your PCB connectivity needs. Elevate your projects with this essential component, a true testament to superior quality and performance.

