| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-542-803 |
333-032-542-803
| Heilind Number: | EDA333-032-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-542-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Boasting 32 positions across 2 rows, it offers ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this essential component.

