| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-542-808 |
333-032-542-808
| Heilind Number: | EDA333-032-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution designed for seamless board-to-board connectivity. Featuring a vibrant green hue, this connector stands out visually while offering superior performance, with a 3A amperage capacity ideal for various applications. Its sturdy UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the copper alloy contact material guarantees efficient signal transmission. With two rows and 32 positions, it accommodates multiple connections with ease, boasting a pitch of .156 inches and row spacing of .2 inches for precise alignment. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for electronics projects, this Card Edge Connector is a must-have for professionals and hobbyists alike. Elevate your PCB designs with this essential component.

