| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-544-101 |
333-032-544-101
| Heilind Number: | EDA333-032-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 32 positions and a pitch of .156 inches, ensuring seamless compatibility with your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, with a wide temperature range of -40 to 105 °C. The housing in vibrant green color not only adds a pop of visual interest but also makes it easy to identify. Its straight mount orientation and copper alloy contact material further enhance its functionality, while a 3A amperage rating ensures efficient power transmission. Upgrade your connectivity solutions with this essential component.

