| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-544-102 |
333-032-544-102
| Heilind Number: | EDA333-032-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring a single row with 32 positions and a .156-inch pitch, it allows for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic devices. Upgrade your board-to-board connections with this essential component.

