| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-544-108 |
333-032-544-108
| Heilind Number: | EDA333-032-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-544-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a single row design with 32 positions, ensuring efficient data transfer. Each contact is meticulously fashioned from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for diverse environments. Elevate your PCB assembly with this essential connector, a cornerstone of efficient electronic systems.

