| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-544-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-544-207 |
333-032-544-207
| Heilind Number: | EDA333-032-544-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-544-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, designed to streamline board-to-board PCB connections. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional functionality. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, with a high amperage rating of 3 A. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide secure and efficient signal transmission. With 32 positions available, this connector offers ample connectivity options for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Trust in the quality and performance of our Card Edge Connector for seamless integration in your electronic systems.

