| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-544-212 |
333-032-544-212
| Heilind Number: | EDA333-032-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assemblies. Crafted with precision, it features a robust UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a contact material of Copper Alloy, it ensures reliable signal transmission. The two rows of 32 positions each, spaced at .156 inches pitch and .2 inches row spacing, offer versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in harsh environments. Its sleek green color adds a touch of aesthetics to your setup, making it both functional and visually appealing. Upgrade your PCB connections with this high-quality connector, perfect for a wide range of applications.

