| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-544-808 |
333-032-544-808
| Heilind Number: | EDA333-032-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-544-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless electronic integration. Designed for high-performance applications, this green connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable connectivity for your circuit board setup. Featuring 32 positions and a straight mount orientation, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability in any environment. Trust in our meticulously engineered product to optimize your system's performance.

