| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-544-812 |
333-032-544-812
| Heilind Number: | EDA333-032-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-544-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector has 32 positions across two rows, accommodating various PCB configurations. Operable in temperatures ranging from -40 to 105°C, it is perfect for use in diverse environments. Upgrade your PCB connections with this essential component.

