| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-555-201 |
333-032-555-201
| Heilind Number: | EDA333-032-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and 32 positions, it ensures seamless signal transmission between circuit boards. The copper alloy contacts and .156-inch pitch guarantee secure and efficient connections, while the 3A amperage rating supports reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Trust in its quality and precision for seamless board-to-board connections. Elevate your electronic assemblies with this essential component.

