| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-555-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-555-202 |
333-032-555-202
| Heilind Number: | EDA333-032-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-555-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of precision-engineered Copper Alloy contacts, it offers seamless data transfer at a maximum amperage of 3 A. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 32 positions for comprehensive connectivity. Whether you require straight or right-angle mounting, this connector delivers versatility to suit your specific application. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse settings. Trust in our high-quality connector to streamline your board-to-board connections with ease and precision.

