| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-555-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-555-208 |
333-032-555-208
| Heilind Number: | EDA333-032-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-555-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance. With a robust copper alloy contact material and a 3A amperage, it guarantees efficient power transmission. Featuring two rows, each with 32 positions at a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component for seamless and durable board-to-board connectivity.

