| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-555-803 |
333-032-555-803
| Heilind Number: | EDA333-032-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-555-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and 32 positions, it offers ample connectivity options for seamless board-to-board integration. The .156 inch pitch and .2 inch row spacing ensure secure and reliable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Whether you're a professional or DIY enthusiast, this green connector is a must-have for your project.

